• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K12050A1 Padlock 50 mm keyed-alike Gold yellow Key

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lock width: 50 mm
  • Shackle diameter: 8 mm
  • Clear wire height: 30 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Material

Brass

Factory colour

Gold yellow

Locking mechanism

keyed-alike

Width

50 mm

Shackle inside height

30 mm

Shackle inside width

28 mm

Size

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829859 Kasp K12050A1 Padlock 50 mm keyed-alike Gold yellow Key

Description

The Kasp 120 series is a range of general purpose solid brass padlocks.

Scope of delivery

  • 2 keys.

More interesting products

(*All information is plus legal VAT)