• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K12440ORAA1 Padlock 40 mm keyed-alike Gold yellow Key

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lock width: 40 mm
  • Shackle diameter: 6.4 mm
  • Clear wire height: 21 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Material

Brass

Factory colour

Gold yellow

Locking mechanism

keyed-alike

Width

40 mm

Shackle inside height

21 mm

Shackle inside width

20 mm

Size

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829844 Kasp K12440ORAA1 Padlock 40 mm keyed-alike Gold yellow Key

Description

Kasp 124 series padlocks feature coloured vinyl jackets to protect paintwork from accidental damage.
They are also the ideal padlock for electrical lock-off applications when combined with the Kasp 200
series lock-off hasp.

Scope of delivery

  • 2 keys.

More interesting products

(*All information is plus legal VAT)