• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K12440REDA1 Padlock 40 mm keyed-alike Gold yellow Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lock width: 40 mm
  • Shackle diameter: 6.4 mm
  • Clear wire height: 21 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Material

Brass

Factory colour

Gold yellow

Locking mechanism

keyed-alike

Width

40 mm

Shackle inside height

21 mm

Shackle inside width

20 mm

Size

42 mm

Description

Kasp 124 series padlocks feature coloured vinyl jackets to protect paintwork from accidental damage.
They are also the ideal padlock for electrical lock-off applications when combined with the Kasp 200
series lock-off hasp.

Scope of delivery

  • 2 keys.

More interesting products

(*All information is plus legal VAT)