• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K12530A1 Padlock 30 mm keyed-alike Gold yellow Key

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 11.99
-21 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lock width: 30 mm
  • Shackle diameter: 4.8 mm
  • Clear wire height: 17 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Material

Brass

Factory colour

Gold yellow

Locking mechanism

keyed-alike

Width

30 mm

Shackle inside height

17 mm

Shackle inside width

16 mm

Size

30 mm

Documents & Downloads

Datasheet

Datasheet 829804 Kasp K12530A1 Padlock 30 mm keyed-alike Gold yellow Key

User & Safety Instructions

User & Safety Instructions 829804 Kasp K12530A1 Padlock 30 mm keyed-alike Gold yellow Key

Description

Top quality in design and manufacture this versatile, best selling range is available in a wide range
of size, shackle, keying and pack options. The Kasp 125 series is also available as a service padlock
allowing padlocks to be manufactured to specific keying requirements.

Scope of delivery

  • 2 keys.

More interesting products

(*All information is plus legal VAT)