• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K12530L70BD Padlock 30 mm keyed to differ Gold yellow Key

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 20.99
-43 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lock width: 30 mm
  • Shackle diameter: 4.8 mm
  • Clear wire height: 70 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Material

Brass

Factory colour

Gold yellow

Locking mechanism

keyed to differ

Width

30 mm

Shackle inside height

70 mm

Shackle inside width

16 mm

Size

30 mm

Documents & Downloads

Datasheet

Datasheet 829793 Kasp K12530L70BD Padlock 30 mm keyed to differ Gold yellow Key

User & Safety Instructions

User & Safety Instructions 829793 Kasp K12530L70BD Padlock 30 mm keyed to differ Gold yellow Key

Description

Top quality in design and manufacture this versatile, best selling range is available in a wide range
of size, shackle, keying and pack options. The Kasp 125 series is also available as a service padlock
allowing padlocks to be manufactured to specific keying requirements.

Scope of delivery

  • 2 keys.

More interesting products

(*All information is plus legal VAT)