• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K13040D2 Padlock 40 mm keyed-alike Silver Key

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Padlock steel coating 40 mm

  • Corrosion-resistant
  • Steel-zinc coated

Technical specifications

  • Shackle diameter: 7.1 mm
Product type

Padlock

Content

2 pc(s)

Lock type

Key

Dim

(W x H) 40 mm x 44 mm

Material

Steel

Factory colour

Silver

Locking mechanism

keyed-alike

Width

40 mm

Shackle inside height

21 mm

Shackle inside width

19 mm

Height

44 mm

Size

44 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 678451 Kasp K13040D2 Padlock 40 mm keyed-alike Silver Key

Description

The Kasp Series 130 combines the latest locking technology with a traditional style.

This text is machine translated.

Features

  • Wire made of hardened steel
  • Extra protection against manipulation
  • Against corrosion-resistant
  • Theft-proof.

Scope of delivery

  • 3 key
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)