• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K13050D Padlock 50 mm keyed to differ Silver Key

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

Key

Material

Steel

Factory colour

Silver

Locking mechanism

keyed to differ

Width

50 mm

Shackle inside height

29 mm

Shackle inside width

23 mm

Size

53 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216164 Kasp K13050D Padlock 50 mm keyed to differ Silver Key

Description

The Kasp Series 130 combines the latest locking technology with a traditional style.

This text is machine translated.

Features

  • Wire made of hardened steel
  • Extra protection against manipulation
  • Against corrosion-resistant
  • Theft-proof.

Scope of delivery

  • 2 keys.

More interesting products

(*All information is plus legal VAT)