• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K14040SILD Padlock 38 mm keyed to differ Silver

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Padlock

Content

1 pc(s)

Material

Aluminium

Factory colour

Silver

Locking mechanism

keyed to differ

Width

38 mm

Shackle inside height

25 mm

Shackle inside width

20 mm

Size

38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1094589 Kasp K14040SILD Padlock 38 mm keyed to differ Silver

Description

Features

  • Body made of anodised aluminum
  • Hardened steel stirrup
  • Cylinder with 6 pins
  • Anti-bump cylinder
  • The locking mechanism with two-fold ball fuse
  • Weatherproof.
  • This text is machine translated.

Scope of delivery

  • 2 keys.

More interesting products

(*All information is plus legal VAT)