• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K16070A1 Padlock keyed-alike Silver Key

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lock width: 70 mm
  • Shackle diameter: 10 mm
  • Clear wire height: 17 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Material

Steel

Factory colour

Silver

Locking mechanism

keyed-alike

Shackle inside height

17 mm

Shackle inside width

19 mm

Size

70 mm

Documents & Downloads

Datasheet

Datasheet 829716 Kasp K16070A1 Padlock keyed-alike Silver Key

User & Safety Instructions

User & Safety Instructions 829716 Kasp K16070A1 Padlock keyed-alike Silver Key

Description

The Kasp 160 series offers a high level of security combined with a corrosion resistant stainless steel
body. In the locked position the distinctive shape protects the shackle from saw and cropping attack.

Scope of delivery

  • 2 keys.

More interesting products

(*All information is plus legal VAT)