• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp K81100 Lock set 145 mm Brass, Silver Key

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kasp locking/lockout set

  • Quick and easy installation - no tools required
  • Compact, universal design
  • With carabiner, for secure component storage

Technical specifications

Product type

Lock set

Content

1 pc(s)

Lock type

Key

Dim

(L x W x H) 145 x 145 x 200 mm

Material

Brass

Weight

100 g

Factory colour

Brass

Silver

Width

145 mm

Height

200 mm

Length

145 mm

Depth

20 mm

Documents & Downloads

Datasheet

Datasheet 2971085 Kasp K81100 Lock set 145 mm Brass, Silver Key

User & Safety Instructions

User & Safety Instructions 2971085 Kasp K81100 Lock set 145 mm Brass, Silver Key

Description

Universal set for fuse switches.

This text is machine translated.

Scope of delivery

  • 1 x lock
  • 1 x trailer
  • 1 x Carabineer
  • 1 x lock 25 mm

More interesting products

(*All information is plus legal VAT)