Surge arrester
Networks (RJ45)
48 V
Universal arresters Protection of all pairs of wires through efficient gas discharge arresters and tuned filter matrix per pair of wires
-40 °C to 80 °C
IP10
218500001
KAZ LAN 250
Structured cabling according to class E up to 250 MHz. CAT 6 in the channel (class E). Can be used according to the lightning protection zone concept at interfaces 0B – 2 and higher.
IEC 61643-21 / EN 61643-21 testing standards
IEEE 802.3 compliant (for PoE)
DIN rail mounting according to EN 60715
1 pc(s)
not relevant
User & Safety Instructions 3479037 Kathrein 218500001 218500001 Surge arrester Surge protection for: Networks (RJ45) 1 pc(s)