• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 0 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 1.5 A 120 W GPIB programmable, remote

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Programmable laboratory power supply 2230G-30-1 with GPIB interface

  • No. of outputs 3 x
  • 0 - 30 / 0 - 1.5 A
  • 0 - 30 V DC / 0 - 1.5 A
  • 6 V DC / 5 A
  • 120 W
  • GPIB
  • programmable, remote controlled, OVP

Technical specifications

Type

0

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

120 W

Technology

Linear regulated PSU

Interfaces

GPIB

Features

programmable

remote controlled

OVP

Dim

(L x W x H) 384 x 242 x 106 mm

ISO standards

Weight

8500 g

Type

Desktop

Output voltage (max.)

30 V DC

Output voltage (min.)

0 V DC

Output voltage 2 (max.)

30 V DC

Output voltage 2 (min.)

0 V DC

Output voltage 3 (max.)

6 V DC

Output voltage 3 (min.)

6 V DC

Max. output current

1.5 A

Output current (min.)

0 A

Output current 2 (max.)

1.5 A

Output current 2 (min.)

0 A

Output current 3 (max.)

5 A

Output current 3 (min.)

5 A

Inputs

IEC-60320 C14

Type

Linear

Width

242 mm

Height

106 mm

Length

384 mm

Max. temperature

40 °C

Min. temperature

0 °C

Depth

384 mm

Input voltage

230 V AC

Input voltage

198 - 242 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387989 Keithley 0 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 1.5 A 120 W GPIB programmable, remote

Description

The 2200 series programmable laboratory power supplies provide superior voltage and current output accuracy and are suitable for use in a variety of instrument characterization or testing applications. 40 integrated memory positions for storing frequently used test setups as well as the integrated list mode function support the programming and storage of up to seven customer-specific test sequences with up to 80 steps.
The stored sequences can be triggered for manual operation (via buttons on the front panel), automatically (via external trigger) or by the use of programmable interface commands.

This text is machine translated.

Features

  • 40 integrated memory locations
  • Integrated list mode function
  • Setting function for current limitation
  • Programmable voltage limiting value
  • Programmable overvoltage function
  • Programmable timer
  • Numeric keypad
  • Rotary knob with adjustable increment
  • USB interface.

Scope of delivery

  • DC bench power supply

What kind of Bench power supply units are you looking for?