
Total (€ 2,719.00 / piece)
€ 2,719.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Programmable Laboratory Power Supply DAkkS calibrated
- No. of outputs 1 x
- 0 - 30 / 0 - 5 A
- 150 W
- USB
- OVP, programmable
Technical specifications
- Type
2200-30-5
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
150 W
- Technology
Linear regulated PSU
- Interfaces
USB
- Features
OVP
programmable
- Dim
(W x H x D) 242 x 106 x 384 mm
DAkkS standards
- Weight
9.6 kg
- Type
Desktop
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Max. output current
5 A
- Output current (min.)
0 A
- Inputs
IEC-60320 C14
- Type
Linear
- Width
242 mm
- Height
106 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
- Output current 1
0 - 5 A
- Depth
384 mm
- Input voltage
230 V AC
- Input voltage
198 - 242 V AC
- Output voltage 1
0 - 30 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1242883 Keithley 2200-30-5 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 5 A 150 W USB OVP, programm
Information
Information 1242883 Keithley 2200-30-5 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 5 A 150 W USB OVP, programm
Information 1242883 Keithley 2200-30-5 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 5 A 150 W USB OVP, programm
Description
The programmable power supplies of the Series 2200 offer an excellent voltage and current output accuracy and are suitable for use in a variety of device characterization or test applications. 40 integrated memory locations for storing frequently used test setups, as well as the built-in list mode function support the programming and storage of up to seven customer-specific test sequences with up to 80 steps.
The stored sequences can be for the manual operating mode (via buttons on the front panel), automatically (via external trigger) or by the use of programmable interface commands can be triggered.
This text is machine translated.
The stored sequences can be for the manual operating mode (via buttons on the front panel), automatically (via external trigger) or by the use of programmable interface commands can be triggered.
This text is machine translated.
Features
- 40 integrated memory positions
- Built-in list mode function
- Setting function for the current limitation
- Programmable voltage limitation value
- Programmable Surge Function
- Programmable timer
- Numeric Keypad
- Rotary button with adjustable step width
- USB interface.
Scope of delivery
- DC bench power supply
Hints
Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.



