• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2200-30-5 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 5 A 150 W USB programmable No

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,459.00 / piece)
€ 2,459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Programmable Laboratory Power Supply-ISO calibrated

  • No. of outputs 1 x
  • 0 - 30 / 0 - 5 A
  • 150 W
  • USB
  • programmable
  • 'RiSU compliant' is a stylised text with emphasised typography.

Technical specifications

Type

2200-30-5

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

150 W

Technology

Linear regulated PSU

Interfaces

USB

Features

programmable

Dim

(W x H x D) 242 x 106 x 384 mm

ISO standards

Weight

9.6 kg

Type

Desktop

Output voltage (max.)

30 V DC

Output voltage (min.)

0 V DC

Max. output current

5 A

Output current (min.)

0 A

Inputs

IEC-60320 C14

Type

Linear

Width

242 mm

Height

106 mm

Max. temperature

40 °C

Min. temperature

0 °C

Output current 1

0 - 5 A

Depth

384 mm

Input voltage

230 V AC

Input voltage

198 - 242 V AC

Output voltage 1

0 - 30 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1240043 Keithley 2200-30-5 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 5 A 150 W USB programmable No

Information

Information 1240043 Keithley 2200-30-5 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 5 A 150 W USB programmable No

Information 1240043 Keithley 2200-30-5 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 5 A 150 W USB programmable No

Description

The programmable power supplies of the Series 2200 offer an excellent voltage and current output accuracy and are suitable for use in a variety of device characterization or test applications. 40 integrated memory locations for storing frequently used test setups, as well as the built-in list mode function support the programming and storage of up to seven customer-specific test sequences with up to 80 steps.
The stored sequences can be for the manual operating mode (via buttons on the front panel), automatically (via external trigger) or by the use of programmable interface commands can be triggered.

This text is machine translated.

Features

  • 40 integrated memory positions
  • Built-in list mode function
  • Setting function for the current limitation
  • Programmable voltage limitation value
  • Programmable Surge Function
  • Programmable timer
  • Numeric Keypad
  • Rotary button with adjustable step width
  • USB interface.

Scope of delivery

  • DC bench power supply

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?