Image similar
2200-72-1
Bench PSU (adjustable voltage)
1 x
86 W
Linear regulated PSU
(W x H x D) 242 x 106 x 384 mm
Manufacturer's standards (no certificate)
7.3 kg
Desktop
72 V DC
0 V DC
1.2 A
0 A
IEC-60320 C14
Linear
242 mm
106 mm
40 °C
0 °C
0 - 1.2 A
384 mm
230 V AC
198 - 242 V AC
0 - 72 V DC
User & Safety Instructions 513467 Keithley 2200-72-1 Bench PSU (adjustable voltage) 0 - 72 V DC 0 - 1.2 A 86 W No. of outputs 1 x