• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keithley 2100/230-240 Bench multimeter Calibrated to (SCS-accredited certification body) Digital CAT II 600 V Display (c

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Precision desktop multimeter 2100/230-240 - SCS calibrated

  • CAT II 600 V
  • High-resolution with 1000000 counts
  • Temperature measurement with resistance sensor (RTD)
  • USB interface

Technical specifications

Voltage reading range DC (min.)

0.1 µV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 µV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

10 nA

A DC reading range (max.)

3 A

A AC reading range (min.)

1 µA

Amperage reading range AC (max.)

3 A

Reading range - resistance

100 µΩ - 100 MΩ

Frequency reading range

10 Hz - 300 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.0038 %

Measurement type (details)

True RMS

Frequency range

3 Hz - 300 kHz

Interfaces

1x USB

Power supply (details)

230 V AC

Height

112 mm

Width

256 mm

Weight

4.1 kg

SCS-accredited certification body

Reading category

CAT II 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

2100/230-240

Display

Digital

Display (counts)

1000000

Dim

(W x H) 256 mm x 112 mm

Calibration service

Calibration according to VDI/VDE/DGQ/DKD guideline 2622 sheet 3

Description

Precision desktop multimeter with a user-friendly user interface and the option of controlling the meter via the interface. Read out and evaluate. The high display resolution of 6.5 digits enables accurate measurements and even the shortest transients are recorded by the fast measurement rate.

This text is machine translated.

Features

  • Measuring functions: Voltage (DC/AC TrueRMS)
  • Current (DC/AC TrueRMS)
  • Resistance
  • Diode test
  • Continuity testing
  • Temperature
  • Frequency and period
  • 8 mathematical functions.

Scope of delivery

  • Test Leads
  • CD-ROM with operating instructions. LabVIEW driver and measurement software KI-Tool/KI-Link Add-in
  • Keithley I/O layer
  • USB cable
  • Power cable.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.