1/3
1 µV
Bench multimeter
1000 V
1 µV
750 V
0.1 µA
10 A
10 µA
10 A
1 mΩ - 100 MΩ
1 pF - 100 µF
10 Hz - 300 kHz
10 MΩ
10 MΩ
0.0009 %
True RMS
10 Hz - 300 kHz
1x USB
230 V AC
107 mm
256 mm
2.23 kg
SCS-accredited certification body
CAT II 600 V
AC/DC
AC/DC
2110-240
Digital
100000
(W x H) 256 mm x 107 mm
10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
The necessary accessories are required to use the article as described.