• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor 0603 100 nF 25 V 10 % (L x W) 1.6 mm x 0.8 mm 1 pc(s)

Product type
Ceramic capacitor
Nominal voltage
25 V
Capacity (elec.)
100 nF
Content
1 pc(s)
Type
0603
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kemet SMD-vs-capacitor 100nF 25V 10% X7R 0603

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series C0603C
  • Qualification: AEC-Q200
  • Design_1: 0603
  • Typical applications include decoupling, bypass, filtering, and transient voltage suppression.
  • Ceramic type X7R
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Properties_1: AEC–Q200 Automotive qualified
  • Operating temperature range from 55°C to +125°C.
  • Free from lead (Pb), RoHS and REACH compliant
  • Temperature-stable dielectric
  • Unipolar, which minimizes installation problems
  • 100% pure, matte tin-plated connection end for excellent solderability
  • Capacitance 100 nF
  • Capacity_1: 100
  • Capacitance unit: NF
  • Capacity Tolerance 10%
  • Dielectric X7R
  • Nominal voltage DC 25 V
  • Class II
Product type

Ceramic capacitor

Type

0603

Nominal voltage

25 V

Capacity (elec.)

100 nF

Tolerance ±

10 %

Content

1 pc(s)

Length

1.6 mm

Width

0.8 mm

Dim

(L x W) 1.6 mm x 0.8 mm

Material

Ceramic

RoHS-compliant

Yes

Type

C0603C104K3RACAUTO

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3463712 Kemet Ceramic capacitor 0603 100 nF 25 V 10 % (L x W) 1.6 mm x 0.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463712 Kemet Ceramic capacitor 0603 100 nF 25 V 10 % (L x W) 1.6 mm x 0.8 mm 1 pc(s)

Description

Kemet SMD-MLCCs automotive X7R

This text is machine translated.