• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor SMD 0603 10 nF 50 V 10 % (L x W) 1.6 mm x 0.8 mm 1 pc(s) Tape

Packaging type
Tape
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
10 nF
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kemet SMD-vs-condenser 10nF 50V 10% X7R 0603

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series C0603C
  • Design_1: 0603
  • Typical applications include decoupling, bypass, filtering and transient voltage suppression.
  • Ceramic type X7R
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • FEATURES_1: Free from lead (Pb), RoHS and REACH compliant
  • Temperature-stable dielectric
  • Polar, which minimizes installation problems
  • 100% pure, matte tin-plated connection end for excellent solderability
  • Capacitance 10 nF
  • Capacity_1: 10
  • Capacitance unit: NF
  • Capacity Tolerance 10%
  • Dielectric X7R
  • Nominal voltage DC 50 V
  • Class II
Packaging type

Tape

Product type

Ceramic capacitor

Type

SMD

Type

0603

Nominal voltage

50 V

Capacity (elec.)

10 nF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

tin plated

Length

1.6 mm

Width

0.8 mm

Dim

(L x W) 1.6 mm x 0.8 mm

Dielectric

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

C0603C103K5RAC7411+A

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3463710 Kemet Ceramic capacitor SMD 0603 10 nF 50 V 10 % (L x W) 1.6 mm x 0.8 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3463710 Kemet Ceramic capacitor SMD 0603 10 nF 50 V 10 % (L x W) 1.6 mm x 0.8 mm 1 pc(s) Tape

Description

Kemet SMD-MLCCs X7R

This text is machine translated.