• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor SMD 0603 100 nF 10 % (L x W) 1.6 mm x .8 mm 500 pc(s) Tape

Packaging type
Tape
Product type
Ceramic capacitor
Type
SMD
Capacity (elec.)
100 nF
Content
500 pc(s)
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemet SMD-vs-condenser 100nF 50V 10% X7R 0603

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series C0603C
  • Design_1: 0603
  • Typical applications include decoupling, bypass, filtering and transient voltage suppression.
  • Ceramic type X7R
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • FEATURES_1: Free from lead (Pb), RoHS and REACH compliant
  • Temperature-stable dielectric
  • Polar, which minimizes installation problems
  • 100% pure, matte tin-plated connection end for excellent solderability
  • Capacitance 100 nF
  • Capacity_1: 100
  • Capacitance unit: NF
  • Capacity Tolerance 10%
  • Dielectric X7R
  • Nominal voltage DC 50 V
  • Class II
Packaging type

Tape

Product type

Ceramic capacitor

Type

SMD

Type

0603

Capacity (elec.)

100 nF

Tolerance ±

10 %

Content

500 pc(s)

Length

1.6 mm

Width

.8 mm

Dim

(L x W) 1.6 mm x .8 mm

Dielectric

X7R

Material

Ceramic

RoHS-compliant

Yes

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3454475 Kemet Ceramic capacitor SMD 0603 100 nF 10 % (L x W) 1.6 mm x .8 mm 500 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3454475 Kemet Ceramic capacitor SMD 0603 100 nF 10 % (L x W) 1.6 mm x .8 mm 500 pc(s) Tape

Description

Kemet SMD-MLCCs X7R

This text is machine translated.

More interesting products

(*All information is plus legal VAT)