• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor SMD 0603 100 pF 50 V 5 % (L x W) 1.6 mm x 0.8 mm 1 pc(s) Tape

Packaging type
Tape
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
100 pF
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD Packaging: No ESD
  • Series C0603C
  • Qualification: AEC-Q200
  • Design_1: 0603
  • Typical applications include critical timing, tuning, low loss circuits, pulsing, high current, decoupling, bypass, Filtering, suppression of transient voltages, blocking and saving of power
  • Ceramic type: COG
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Properties_1: AEC–Q200 Automotive qualified
  • Free from lead (Pb), RoHS and REACH compliant
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High current ripple
  • Preferred capacity solution for network frequencies and IN
  • Capacity 100 pF
  • Capacity_1: 100
  • Unit of capacity: PF
  • Capacity Tolerance 5%
  • Dielectric COG
  • Nominal voltage DC 50 V
  • Class I
  • Insulation resistance_1: 100 ohms
  • Capacitor type low ESR
Packaging type

Tape

Product type

Ceramic capacitor

Type

SMD

Type

0603

Nominal voltage

50 V

Capacity (elec.)

100 pF

Tolerance ±

5 %

Content

1 pc(s)

Length

1.6 mm

Width

0.8 mm

Dim

(L x W) 1.6 mm x 0.8 mm

Material

Ceramic

RoHS-compliant

Yes

Type

C0603C101J5GACAUTO

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3463707 Kemet Ceramic capacitor SMD 0603 100 pF 50 V 5 % (L x W) 1.6 mm x 0.8 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3463707 Kemet Ceramic capacitor SMD 0603 100 pF 50 V 5 % (L x W) 1.6 mm x 0.8 mm 1 pc(s) Tape

Description

Kemet SMD-MLCCs automotive NPO

This text is machine translated.