• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor 1206 25 V 80 % (L x W x H) 3.2 x 1.6 x 1.6 mm 1 pc(s)

Product type
Ceramic capacitor
Nominal voltage
25 V
Content
1 pc(s)
Type
1206
Tolerance ±
80 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kemet SMD-vs-capacitor 1uF 25V -20/+80% Y5V 1206

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • C1206C series
  • Design_1: 1206
  • Typical applications include temperature limiting, decoupling and bypass.
  • Ceramic type Y5V
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Properties_1: Operating temperature range from -30°C to +85°C.
  • Free from lead (Pb), RoHS and REACH compliant
  • Unipolar, which minimizes installation problems
  • 100% pure, matte tin-plated connection end for excellent solderability
  • Capacitance 1,000 nF
  • Capacity_1: 1,000
  • Capacitance unit: NF
  • Capacity Tolerance 80%
  • Dielectric Y5V
  • Nominal voltage DC 25 V
  • Class III.
  • Lifetime_1: 1,000 h
  • Insulation resistance_1: 100 MOhm
Product type

Ceramic capacitor

Type

1206

Nominal voltage

25 V

Tolerance ±

80 %

Content

1 pc(s)

Length

3.2 mm

Width

1.6 mm

Height

1.6 mm

Dim

(L x W x H) 3.2 x 1.6 x 1.6 mm

Material

Ceramic

RoHS-compliant

Yes

Type

C1206C105Z3VAC7800

Operating temperature (max.)

85 °C

Operating temperature (min.)

-30 °C

Documents & Downloads

Datasheet

Datasheet 3463852 Kemet Ceramic capacitor 1206 25 V 80 % (L x W x H) 3.2 x 1.6 x 1.6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463852 Kemet Ceramic capacitor 1206 25 V 80 % (L x W x H) 3.2 x 1.6 x 1.6 mm 1 pc(s)

Description

SMD-ceramic multilayer Ko's Y5V 1206

This text is machine translated.