• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor SMD 1206 150 nF 50 V 10 % (L x W x H) 3.2 x 1.6 x 0.9 mm 1 pc(s) Tape

Packaging type
Tape
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
150 nF
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kemet SMD-vs-condenser 150nF 50V 10% X7R 1206

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • C1206C series
  • Design_1: 1206
  • Typical applications include decoupling, bypass, filtering and surge suppression
  • Ceramic type X7R
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Features_1: Lead-free (Pb), RoHS and REACH compliant
  • Temperature-stable dielectric
  • Polar, minimizes installation problems
  • 100% pure matte tin-plated connections for excellent solderability
  • Capacitance 150 nF
  • Capacity_1: 150
  • Capacitance unit: NF
  • Capacity Tolerance 10%
  • Dielectric X7R
  • Nominal voltage DC 50 V
  • Class II
Packaging type

Tape

Product type

Ceramic capacitor

Type

SMD

Type

1206

Nominal voltage

50 V

Capacity (elec.)

150 nF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

tin plated

Length

3.2 mm

Width

1.6 mm

Height

0.9 mm

Dim

(L x W x H) 3.2 x 1.6 x 0.9 mm

Dielectric

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

C1206C154K5RAC7800

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3463842 Kemet Ceramic capacitor SMD 1206 150 nF 50 V 10 % (L x W x H) 3.2 x 1.6 x 0.9 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3463842 Kemet Ceramic capacitor SMD 1206 150 nF 50 V 10 % (L x W x H) 3.2 x 1.6 x 0.9 mm 1 pc(s) Tape

Description

SMD ceramic multilayer Ko's X7R 1206

This text is machine translated.