• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor 1206 50 V 20 % (L x W x H) 3.2 x 1.6 x 0.78 mm 1 pc(s)

Product type
Ceramic capacitor
Nominal voltage
50 V
Content
1 pc(s)
Type
1206
Tolerance ±
20 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kemet SMD-vs-capacitor 100nF 50V 20% Z5U 1206

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • C1206C series
  • Design_1: 1206
  • Typical applications include temperature limiting, decoupling and bypass.
  • Ceramic type Z5U
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Properties_1: Operating temperature range from +10°C to +85°C.
  • Free from lead (Pb), RoHS and REACH compliant
  • Unipolar, which minimizes installation problems
  • 100% pure, matte tin-plated connection end for excellent solderability
  • Capacitance 100 nF
  • Capacity_1: 100
  • Capacitance unit: NF
  • Capacity Tolerance 20%
  • Dielectric Z5U
  • Nominal voltage DC 50 V
  • Class III.
Product type

Ceramic capacitor

Type

1206

Nominal voltage

50 V

Tolerance ±

20 %

Content

1 pc(s)

Length

3.2 mm

Width

1.6 mm

Height

0.78 mm

Dim

(L x W x H) 3.2 x 1.6 x 0.78 mm

Material

Ceramic

RoHS-compliant

Yes

Type

C1206C104M5UAC7800

Operating temperature (max.)

85 °C

Operating temperature (min.)

10 °C

Documents & Downloads

Datasheet

Datasheet 3463841 Kemet Ceramic capacitor 1206 50 V 20 % (L x W x H) 3.2 x 1.6 x 0.78 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463841 Kemet Ceramic capacitor 1206 50 V 20 % (L x W x H) 3.2 x 1.6 x 0.78 mm 1 pc(s)

Description

SMD ceramic multilayer Ko's Z5U 1206

This text is machine translated.