• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor Radial lead 22 nF 100 V DC 10 % (L x W x H) 3.8 x 2.5 x 5.8 mm 1 pc(s)

Product type
Ceramic capacitor
Type
Radial lead
Nominal voltage
100 V DC
Capacity (elec.)
22 nF
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.22836 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemet Vs-condng 22nF 100V X7R RM5.08

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • C322C series
  • Designation: Goldmax
  • Design_1: Radial
  • Typical applications: Critical time control, tuning, low loss circuits, pulsed switches, high current, de-coupling, bypass, Filtering, suppression of transient voltages, blocking and saving of power
  • Ceramic type X7R
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Ceramic type: X7R
  • Artificial resin coating
  • Radial connections made of tin-plated Cu-wire
  • Wire diameter 0.5 mm.
  • Pitch_1:5.08 mm
  • Climate category IEC 55/125/56
  • Capacitance 22 nF
  • Capacity_1: 22
  • Capacitance unit: NF
  • Capacity Tolerance 10%
  • Dielectric X7R
  • Nominal voltage DC 100 V
  • Class II
  • Insulation value in sec.: 1,000 sec.
Product type

Ceramic capacitor

Type

Radial lead

Nominal voltage

100 V DC

Capacity (elec.)

22 nF

Tolerance ±

10 %

Content

1 pc(s)

Length

3.8 mm

Width

2.5 mm

Height

5.8 mm

CS

5.08 mm

Min. temperature

55 °C

Max. temperature

125 °C

Dim

(L x W x H) 3.8 x 2.5 x 5.8 mm

Dielectric

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

C322C223K1R5TA

Documents & Downloads

Datasheet

Datasheet 3523462 Kemet Ceramic capacitor Radial lead 22 nF 100 V DC 10 % (L x W x H) 3.8 x 2.5 x 5.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3523462 Kemet Ceramic capacitor Radial lead 22 nF 100 V DC 10 % (L x W x H) 3.8 x 2.5 x 5.8 mm 1 pc(s)

Description

Ceramic multilayer capacitors X7R RM

This text is machine translated.

More interesting products

(*All information is plus legal VAT)