• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor Radial lead 22 nF 100 V DC 20 % (L x W x H) 3.8 x 2.5 x 5.8 mm 1 pc(s)

Product type
Ceramic capacitor
Type
Radial lead
Nominal voltage
100 V DC
Capacity (elec.)
22 nF
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kemet Vs-coned 22nF 100V Z5U RM5.08

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • C322C series
  • Designation: Goldmax
  • Design_1: Radial
  • Typical applications: Temperature limitation, decoupling and bypass
  • Ceramic type Z5U
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Dielectric: Z5U
  • Artificial resin coating
  • Radial connections made of tin-plated Cu-wire
  • Wire diameter 0.5 mm.
  • Pitch_1:5.08 mm
  • Climate category IEC 10/085/56
  • Capacitance 22 nF
  • Capacity_1: 22
  • Capacitance unit: NF
  • Capacity Tolerance 20%
  • Dielectric Z5U
  • Nominal voltage DC 100 V
  • Class III.
  • Insulation resistance_1: 10 ohms
Product type

Ceramic capacitor

Type

Radial lead

Nominal voltage

100 V DC

Capacity (elec.)

22 nF

Tolerance ±

20 %

Content

1 pc(s)

Length

3.8 mm

Width

2.5 mm

Height

5.8 mm

CS

5.08 mm

Min. temperature

10 °C

Max. temperature

085 °C

Dim

(L x W x H) 3.8 x 2.5 x 5.8 mm

Material

Ceramic

RoHS-compliant

Yes

Type

C322C223M1U5TA

Operating temperature (max.)

85 °C

Operating temperature (min.)

10 °C

Certification marks

CECC30701-044

Documents & Downloads

Datasheet

Datasheet 3463829 Kemet Ceramic capacitor Radial lead 22 nF 100 V DC 20 % (L x W x H) 3.8 x 2.5 x 5.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463829 Kemet Ceramic capacitor Radial lead 22 nF 100 V DC 20 % (L x W x H) 3.8 x 2.5 x 5.8 mm 1 pc(s)

Description

Ceramic multilayer capacitors Z5U RM

This text is machine translated.