• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor Radial lead 220 nF 63 V DC 10 % (L x W x H) 5.1 x 3.2 x 6.6 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Ceramic capacitor
Type
Radial lead
Nominal voltage
63 V DC
Capacity (elec.)
220 nF
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kemet vs-cond 220nF 50/63V X7R RM5.08

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • C322C series
  • Designation: Goldmax
  • Design_1: Radial
  • Typical applications: Critical time control, tuning, low loss circuits, pulsed switches, high current, de-coupling, bypass, Filtering, suppression of transient voltages, blocking and saving of power
  • Ceramic type X7R
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Ceramic type: X7R
  • Artificial resin coating
  • Radial connections made of tin-plated Cu-wire
  • Wire diameter 0.51 mm.
  • Pitch_1:5.08 mm
  • Climate category IEC 55/125/56
  • Capacitance 220 nF
  • Capacity_1: 220
  • Capacitance unit: NF
  • Capacity Tolerance 10%
  • Dielectric X7R
  • Nominal voltage DC 63 V
  • Class II
  • Insulation value in sec.: 1,000 sec.
Packaging type

Bulk

Product type

Ceramic capacitor

Type

Radial lead

Nominal voltage

63 V DC

Capacity (elec.)

220 nF

Tolerance ±

10 %

Content

1 pc(s)

Length

5.1 mm

Width

3.2 mm

Height

6.6 mm

CS

5.08 mm

Min. temperature

55 °C

Max. temperature

125 °C

Dim

(L x W x H) 5.1 x 3.2 x 6.6 mm

Dielectric

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

C322C224K5R5TA

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Certification marks

CECC30701-045, UTE/NFC31

Documents & Downloads

Datasheet

Datasheet 3463807 Kemet Ceramic capacitor Radial lead 220 nF 63 V DC 10 % (L x W x H) 5.1 x 3.2 x 6.6 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3463807 Kemet Ceramic capacitor Radial lead 220 nF 63 V DC 10 % (L x W x H) 5.1 x 3.2 x 6.6 mm 1 pc(s) Bulk

Description

Ceramic multilayer capacitors X7R RM

This text is machine translated.

Hints

The labeling 50/63V corresponds to the DIN standard and EN standard. One standard is for the European market 63V and the other for the American and Far East markets 50V