• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemet Ceramic capacitor Radial lead 470 nF 63 V DC 20 % (L x W x H) 5.1 x 3.2 x 6.6 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Ceramic capacitor
Type
Radial lead
Nominal voltage
63 V DC
Capacity (elec.)
470 nF
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.31859 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemet vs-cond 470nF 50/63V Z5U RM5.08

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • C322C series
  • Designation: Goldmax
  • Design_1: Radial
  • Typical applications: Temperature limitation, decoupling and bypass
  • Ceramic type Z5U
  • Technology: Ceramic multilayer capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Dielectric: Z5U
  • Artificial resin coating
  • Radial connections made of tin-plated Cu-wire
  • Wire diameter 0.51 mm.
  • Pitch_1:5.08 mm
  • Climate category IEC 10/085/56
  • Capacitance 470 nF
  • Capacity_1: 470
  • Capacitance unit: NF
  • Capacity Tolerance 20%
  • Dielectric Z5U
  • Nominal voltage DC 63 V
  • Class III.
  • Insulation resistance_1: 10 ohms
Packaging type

Bulk

Product type

Ceramic capacitor

Type

Radial lead

Nominal voltage

63 V DC

Capacity (elec.)

470 nF

Tolerance ±

20 %

Content

1 pc(s)

Material properties

Z5U

Length

5.1 mm

Width

3.2 mm

Height

6.6 mm

CS

5.08 mm

Min. temperature

10 °C

Max. temperature

85 °C

Dim

(L x W x H) 5.1 x 3.2 x 6.6 mm

Material

Ceramic

RoHS-compliant

Yes

Type

C322C474M5U5TA

Documents & Downloads

Datasheet

Datasheet 3523492 Kemet Ceramic capacitor Radial lead 470 nF 63 V DC 20 % (L x W x H) 5.1 x 3.2 x 6.6 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3523492 Kemet Ceramic capacitor Radial lead 470 nF 63 V DC 20 % (L x W x H) 5.1 x 3.2 x 6.6 mm 1 pc(s) Bulk

Description

Ceramic multilayer capacitors Z5U RM

This text is machine translated.

Hints

The labeling 50/63V corresponds to the DIN standard and EN standard. One standard is for the European market 63V and the other for the American and Far East markets 50V

More interesting products

(*All information is plus legal VAT)