• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo G006 Modular casing 70 x 36 x 23 Thermoplastic Black 1 pc(s)

Image similar
Product type
Modular casing
Material
Thermoplastic
Width
36 mm
Height
23 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 2.39
-25 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Modular casing

Features

open

with mounting sleeve

Material

Thermoplastic

Factory colour

Black

Length

70 mm

Width

36 mm

Height

23 mm

Content

1 pc(s)

Dim

(L x W x H) 70 x 36 x 23 mm

Type

G006

Documents & Downloads

Datasheet

Datasheet 1485600 Kemo G006 Modular casing 70 x 36 x 23 Thermoplastic Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)