
Number
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Universal enclosure
- Features
with bracket
- Material
Thermoplastic
- Factory colour
Black
- Length
74 mm
- Width
51 mm
- Height
28 mm
- Content
1 pc(s)
- Dim
(L x W x H) 74 x 51 x 28 mm
- Type
G023N
Documents & Downloads
Datasheet
Datasheet 1396901 Kemo G023N Universal enclosure 74 x 51 x 28 Thermoplastic Black 1 pc(s)
Datasheet 1396901 Kemo G023N Universal enclosure 74 x 51 x 28 Thermoplastic Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1396901 Kemo G023N Universal enclosure 74 x 51 x 28 Thermoplastic Black 1 pc(s)
Description
Scope of delivery
- Including 4 screws
- This text is machine translated.























