• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion Connector piece 50065 12 bar (max) 1 pc(s)

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 15.99 / piece)
€ 159.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for:hoses 5 x 1
  • Pressure 12 bar
  • Accessory type: Clutch part
  • Material: Brass
  • Medium: Neutral gases
Operating medium

Neutral gases

Product type

Connector piece

Display range (max.)

12 bar

Manufacturer part #

50065

Material (details)

Brass

Max. operating pressure

12 bar

Pressure range

12 bar (max)

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3168534 Kendrion Connector piece 50065 12 bar (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3168534 Kendrion Connector piece 50065 12 bar (max) 1 pc(s)

Description

Coupling plug part and connection type 50,065. Type 50,065, plug part

This text is machine translated.