• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion Coupling piece 50061-02 12 bar (max) External thread M5 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for: Threaded connection M5
  • Pressure 12 bar
  • Thread size M5
  • Accessory type: Clutch part
  • Material: Brass
  • Length 31 mm.
  • Medium: Neutral gases
Operating medium

Neutral gases

Product type

Coupling piece

External thread

M5

Display range (max.)

12 bar

Manufacturer part #

50061-02

Material (details)

Brass

Max. operating pressure

12 bar

Pressure range

12 bar (max)

Operating medium

Gases

Content

1 pc(s)

Depth

31 mm

Documents & Downloads

Datasheet

Datasheet 3168429 Kendrion Coupling piece 50061-02 12 bar (max) External thread M5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3168429 Kendrion Coupling piece 50061-02 12 bar (max) External thread M5 1 pc(s)

Description

Master coupling, 50.061.02, Kuhnke Kuhnke snap lock coupling - self sealing. Specifications * Type of supply: Master coupling * Print range: 12 bar * Material: Brass * Colour: Red

This text is machine translated.