• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion Pivoted L-connector 52095 External thread M5 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 21.99 / piece)
€ 109.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for:hoses 4 x 1 and 4 x 0.65
  • Thread size M5
  • Accessory type: Swivel screw joint
  • Material: Brass
Product type

Pivoted L-connector

External thread

M5

Operating temperature

- 10 °C (min)

Min. operating temperature

- 10 °C

Manufacturer part #

52095

Material (details)

Brass

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3168668 Kendrion Pivoted L-connector 52095 External thread M5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3168668 Kendrion Pivoted L-connector 52095 External thread M5 1 pc(s)

Description

Supplied with seal, with M 5 screw connection. Operating temperature 10 to +60 °C

This text is machine translated.