Datasheet 3168388 Kendrion Steel slide valve 2 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3168388 Kendrion Steel slide valve 2 up to 10 bar 1 pc(s)
Description
Steel valves type Kuhnke 81. As 5/2-way valve; pressure range: 0 to 10 bar, nominal diameter: 2.0 mm, housing: Al alloy, housing cover: Zinc alloy or Makrolon, control slide: Steel hardened, corrosion resistant, pressure equipment connection: M 5, Medium: Filtered, Oiled or filtered non-oiled compressed air or other gaseous media with a permissible viscosity according to ISO-VG 10, ambient temperature: –10 to +70 °C. Micro-pressure valve of the type 81,029 With ball actuator, pre-controlled; pressure range: 2.0 to 10 bar, switching time: Approx. 65 ms. Type 81,029, valve
This text is machine translated.
Description
Steel valves type Kuhnke 81. As 5/2-way valve; pressure range: 0 to 10 bar, nominal diameter: 2.0 mm, housing: Al alloy, housing cover: Zinc alloy or Makrolon, control slide: Steel hardened, corrosion resistant, pressure equipment connection: M 5, Medium: Filtered, Oiled or filtered non-oiled compressed air or other gaseous media with a permissible viscosity according to ISO-VG 10, ambient temperature: –10 to +70 °C. Micro-pressure valve of the type 81,029 With ball actuator, pre-controlled; pressure range: 2.0 to 10 bar, switching time: Approx. 65 ms. Type 81,029, valve