• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kendrion Twin tail 50050 External thread M5 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 7.49 / piece)
€ 187.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread size M5
  • Accessory type: Double nipple
  • Material: Brass
  • Length: 13 mm
Product type

Twin tail

External thread

M5

Manufacturer part #

50050

Material (details)

Brass

Content

1 pc(s)

Depth

13 mm

Documents & Downloads

Datasheet

Datasheet 3168630 Kendrion Twin tail 50050 External thread M5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3168630 Kendrion Twin tail 50050 External thread M5 1 pc(s)

Description

Double nipple M 5 type 50,050. Type 50,050, double nipple, Ms

This text is machine translated.