• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop bag Contour 2.0 Business Suitable for up to: 39,6 cm (15,6") Black

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Kensington Contour 2.0 Business Laptop bag

  • The ergonomic design has an integrated shift of center of gravity and padded shoulder straps so that the weight can be distributed more evenly and the shoulder and neck area can be relieved The specially arranged pockets also help to optimally distribute the center of gravity and the load while carryingThe padded carrying handle offers another comfortable carrying option.The laptop safety compartment with penetration-proof, lockable zip offers additional theft protection for your laptop or tablet.The RFID security compartment prevents the unauthorized scanning of cards such as credit cards and identity cards.The laptop compartment offers an additional protection against falling through its padding.The Contour 2.0 15.6" business laptop bag enables you to leave your laptop or tablet in the bag during security checks and while scanning.Durable and water resistant Ballistic polyester (1680D) protects the contents of the bag and keeps it dry.Quick access pockets provide quick and easy access to frequently used items.The laptop bag is easily clip-on and can be fixed securely to a trolley or hand luggage.

Technical specifications

Product type

Laptop bag

Suitable for

39,6 cm (15,6")

Inside width

390 mm

Inside height

290 mm

Internal depth

40 mm

Width

465 mm

Height

420 mm

Depth

152 mm

Features

Water-repellent

incl. shoulder strap

Material

Polyester

Weight

1.4 kg

Factory colour

Black

Dim

(W x H x D) 465 x 420 x 152 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2827312 Kensington Laptop bag Contour 2.0 Business Suitable for up to: 39,6 cm (15,6") Black

User & Safety Instructions

User & Safety Instructions 2827312 Kensington Laptop bag Contour 2.0 Business Suitable for up to: 39,6 cm (15,6") Black

Description

The Contour 2.0 15.6" business laptop bag is the perfect companion while traveling because it offers a high wearing comfort, is safe, elegant and durable. The Contour 2.0 15.6" business laptop bag has an integrated shift of center of gravity and padded shoulder straps so that the weight can be distributed more evenly and the shoulder and neck area can be relieved*; specially arranged pockets also help to optimally distribute the center of gravity and the load while carrying; A laptop safety compartment with puncture-proof, lockable zip, robust, water-proof material and inner padding for additional protection.

This text is machine translated.

Hints

*When lifting correctly

More interesting products

(*All information is plus legal VAT)