• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop bag K60395WW Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kensington K60395WW Laptop bag

  • Protection cover 40.6 cm (16") black
  • Polyester, polyurethane
  • Brand compatibility: Universal
  • Front pocket
  • 210 g
  • This text is machine translated.

Technical specifications

  • Maximum screen size: 40.6 cm (16")
  • Case type: Protective sleeve
  • Material: Polyester, polyurethane
Product type

Laptop bag

Suitable for

40,6 cm (16")

Width

406 mm

Height

273 mm

Depth

25 mm

Weight

210 g

Factory colour

Black

Design

Sleeve

Dim

(W x H x D) 406 x 273 x 25 mm

Compatible with

Universal

Design height

273 mm

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3348234 Kensington Laptop bag K60395WW Black

More interesting products

(*All information is plus legal VAT)