• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop security lock Key lock incl. 2 keys K68134WW

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Kensington cable lock for Surface Pro & Surface Go

  • Designed exclusively for Surface Pro [not compatible with Surface Pro X] and Surface Go for highest level safety and optimum device connection.
  • The non-invasive locking mechanism provides an easy-to-use security solution without changing the device, while maintaining the aesthetics and hardware warranty of Surface Pro & Surface Go.
  • The robust closing head meets Kensington's industry leading standards for tamper security, reliability and durability.
  • The 5mm key system with patented Hidden Pin™ technology is part of Kensington's reliable key management solutions with the Master Keyed (K68135M) and Single Keyed (K68135S) options, enabling IT managers to reduce the number of keys to backup solutions in environments with different technologies.
  • The carbon steel cable is particularly robust and resistant to cut tests.
  • The Register & RetrieveTM program offers a free and secure cloud-based replacement key service.

Technical specifications

Product type

Laptop security lock

Shutter type

Key lock

Length

2000 cm

Dim

(L x W x H) 2000 cm x 100 mm x 50 mm

Features

incl. 2 keys

Weight

0.24 kg

Factory colour

Black/silver

Width

100 mm

Height

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2902997 Kensington Laptop security lock Key lock incl. 2 keys K68134WW

User & Safety Instructions

User & Safety Instructions 2902997 Kensington Laptop security lock Key lock incl. 2 keys K68134WW

Description

The cable lock provides the reliable protection that has made Kensington the choice brand for laptop safety (The Professionals’ Choice™) for over 25 years and sets the standard for securing the Surface™ Pro & Surface™ Go. With its thoroughly tested, non-invasive locking mechanism with Kensington's innovative common key system, the cable lock is an outstanding security solution for the Surface™ Pro & Surface™ Go.

This text is machine translated.

System requirements

  • Surface Pro 4
  • Surface Pro 9
  • Surface Go
  • Surface Go 2
  • Surface Go 3
  • Surface Pro 5
  • Surface Pro 6
  • Surface Pro 7
  • Surface Pro 7+
  • Surface Pro 8

More interesting products

(*All information is plus legal VAT)