• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Laptop security lock Tisch-Anchor Point

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Laptop security lock

Weight

90 g

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840526 Kensington Laptop security lock Tisch-Anchor Point

Description

Install a secure anchor point for virtually any surface that gives employees a convenient, easily accessible anchorage for their cable lock. The Kensington table anchor Point is mounted either with adhesive tape according to industrial strength requirements or with safety screws.

Very convenient - an end to searching for a stable anchoring possibility under the desk or workstation
Compatible with all Kensington locks
Integrated Kensington security slot
Can be folded up; supplied with permanent adhesive in accordance with industrial strength requirements and single-use screws
Secure anchoring point for virtually any surface
Attractive design fits well in modern office environments

This text is machine translated.

Features

  • Weight 90 g Packaging dimensions (WxTxH) 139 x 219 x 17 mm
  • Package weight 100 g

More interesting products

(*All information is plus legal VAT)