• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Laptop security lock Key lock 26250

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Trust 26250 laptop accessories

  • Universal
  • 1.8 metre
  • Nano
  • K slot
  • Wedge

Technical specifications

Product type

Laptop security lock

Shutter type

Key lock

Weight

211 g

Factory colour

Black

Quantity per pack

1 Stück(e)

Security cable length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818450 Trust Laptop security lock Key lock 26250

Description

Secure your laptop with Tiron – a 1.8 m long 3 mm sheathed steel cable that can withstand cutting, with a robust, unbreakable lock. The combination lock means you don't have to worry about lost or lost keys. Real protection, real peace of mind. The Tiron's universal adjustable lock is compatible with all common lock systems (K-slot, nano, wedge) and is equipped with a pivoting and rotating joint, which simplifies the installation and removal and keeps the other connections accessible. Whether in the office, a public room or while traveling - keep your device safe!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)