• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo Laptop security lock Key lock 160 cm 57Y4303

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo Security Cable Lock Security Cable Lock - 1.6 m - for THINKCENTER M93;ThinkPad E540; L 440; L450; T450; W54 X; W550; X250;

  • Lenovo brand logo, black 'Lenovo' lettering on a white background, with a grey-beige area to the left.

Technical specifications

  • Cable length: 1.52m
Product type

Laptop security lock

Shutter type

Key lock

Type

Laptop

Length

160 cm

Weight

130 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1301951 Lenovo Laptop security lock Key lock 160 cm 57Y4303

Warranty Terms

Warranty Terms 1301951 Lenovo Laptop security lock Key lock 160 cm 57Y4303

Description

Features

  • Product material: stainless steel, zinc alloy
  • Length: 1.6 m
  • Weight 130 g
  • This text is machine translated.

Hints

Compatible with:
Lenovo LS 2251
Lenovo B590
Lenovo C340
Lenovo IdeaPad U300s
Lenovo THINKCENTER E73
Lenovo THINKCENTER M78 5100
Lenovo THINKCENTER M83
Lenovo THINKCENTER M93p
Lenovo THINKCENTER M93z
Lenovo ThinkPad E440
Lenovo ThinkPad E540
Lenovo ThinkPad Edge E130
Lenovo ThinkPad Edge E135
Lenovo ThinkPad Edge E145
Lenovo ThinkPad Edge E330
Lenovo ThinkPad Edge E335
Lenovo ThinkPad Edge E430
Lenovo ThinkPad Edge E430c
Lenovo ThinkPad Edge E431
Lenovo ThinkPad Edge E530
Lenovo ThinkPad Edge E530c
Lenovo ThinkPad Edge E531
Lenovo ThinkPad Edge E535
Lenovo ThinkPad Edge E545
Lenovo ThinkPad Edge S430
Lenovo ThinkPad L430
Lenovo ThinkPad L440
Lenovo ThinkPad L450
Lenovo ThinkPad L520
Lenovo ThinkPad L530
Lenovo ThinkPad L540
Lenovo ThinkPad S 431
Lenovo ThinkPad S 440
Lenovo ThinkPad T420
Lenovo ThinkPad T430
Lenovo ThinkPad T430i
Lenovo ThinkPad T430s
Lenovo ThinkPad T430u
Lenovo ThinkPad T431s
Lenovo ThinkPad T 440 p
Lenovo ThinkPad T450
Lenovo ThinkPad T450s
Lenovo ThinkPad T530
Lenovo ThinkPad T530i
Lenovo ThinkPad T540 p
Lenovo ThinkPad T550
Lenovo ThinkPad Twist S 230u
Lenovo ThinkPad W530
Lenovo ThinkPad W 540
Lenovo ThinkPad W541
Lenovo ThinkPad W550s
Lenovo ThinkPad X1 Carbon
Lenovo ThinkPad X130e
Lenovo ThinkPad X131e
Lenovo ThinkPad X140e
Lenovo ThinkPad X201 Tablet
Lenovo ThinkPad X220
Lenovo ThinkPad X230
Lenovo ThinkPad X230 Tablet
Lenovo ThinkPad X230i
Lenovo ThinkPad X240
Lenovo ThinkPad X250
Lenovo ThinkPad Yoga
Lenovo ThinkPad Yoga 11 e
Lenovo ThinkPad Yoga 11 e Chromebook
Lenovo ThinkPad Yoga 12
Lenovo ThinkPad Yoga 14
Lenovo ThinkPad Yoga 15
Lenovo Thinkpad Station E31
Lenovo Thinkpad Station E32
Lenovo Thinkpad station P300
Lenovo Thinkpad station P500
Lenovo Thinkpad station P700
Lenovo Thinkpad station P900
Lenovo Thinkpad Station S20
Lenovo Thinkpad Station S30
Lenovo Thinkpad Vision LT 1952 p

More interesting products

(*All information is plus legal VAT)