• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Laptop security lock Key lock incl. 2 keys 15 mm NBS013

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook theft protection, universal, nano slot

  • Attachment to the notebook via the nano slot (compatible with HP, Lenovo, ASUS or Acer smaller than 13" ultra-slim notebook)
  • Suitable for nano-slot size: 2.5x6 mm
  • Zinc-bonded lock body with tube wrench mechanism
  • Comfortable operation with 360° rotating cable joint
  • Lock with 2 keys
  • Dark blackened cable sheath
  • Cable length: 1,8 m

Technical specifications

Product type

Laptop security lock

Shutter type

Key lock

Length

15 mm

Dim

(L x W x H) 15 x 35 x 15 mm

Features

incl. 2 keys

Weight

119 g

Factory colour

Black

Width

35 mm

Height

15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2464146 LogiLink Laptop security lock Key lock incl. 2 keys 15 mm NBS013

User & Safety Instructions

User & Safety Instructions 2464146 LogiLink Laptop security lock Key lock incl. 2 keys 15 mm NBS013

Description

The NBS013 lock, designed for ultra-slim laptops with 2.5x6mm nano slot, prevents the theft of laptop or fall on the floor to protect your laptops safely. ideal for coffee shops, hotels, offices, schools, etc. and it's so easy: Insert the key into the lock hole behind the lock. Wrap the cable around a solid object. Insert the key lock into the notebook and turn the key counter-clockwise. Remove the key from the keyhole.

This text is machine translated.

Scope of delivery

  • 1x Notebook theft protection lock
  • 2 x keys
  • 1x user manual

More interesting products

(*All information is plus legal VAT)