• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Privacy Screen Filter Privacy screen filter Laptop 35,8 cm (14,1") Image format: 16:9 626464

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kensington Privacy Filter - 2-way, removable for 14.1" Laptops 16:9

  • Dual filters limit the lateral view to ±30°Self-adhesive filter for repeated removal and replacementBlue light reduction: Reduces harmful blue light by up to 48%, reduces eye strain and promotes natural sleepTouchscreen with fingerprint protective coating compatible: Up to 3H hardness makes fingerprints on the filter surface invisibleAnti-glare coating: Reduces glare caused by external light sources

Technical specifications

Product type

Privacy screen filter

Suitable for

Laptop

Compatible with

Kensington

Suitable for

35,8 cm (14,1")

Features

Minimises blue light

Scratch-proof

Touchable

Double-sided (matt/glossy)

Minimises glare and fingerprints

Privacy screen filter

left/right

Orientation

landscape

Image format

16:9

Height

175 mm

Width

311 mm

Dim

(W x H) 311 mm x 175 mm

Weight

0.23

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2827282 Kensington Privacy Screen Filter Privacy screen filter Laptop 35,8 cm (14,1") Image format: 16:9 626464

User & Safety Instructions

User & Safety Instructions 2827282 Kensington Privacy Screen Filter Privacy screen filter Laptop 35,8 cm (14,1") Image format: 16:9 626464

Description

Data protection starts at the screen. A Privacy Filter prevents unauthorized Insight.

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?