• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Privacy Screen Filter Privacy screen filter Monitor 59,9 cm (23,6") Image format: 16:9 627205

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kensington Privacy Filter - 2-way, removable for 23.6" screens 16:09

  • Dual filters limit the lateral view to ±30°Removable filters for repeated removal and replacementBlue light reduction: Reduces harmful blue light by up to 42%, reduces eye strain and promotes natural sleepTouchscreen-suitable with anti-fingerprint coating: Reduces dirt & fingerprints on the filter surfaceReflection protection: Reduces glare through external light sourcesSupports compliance with the basic Data Protection Regulation (GDPR) Special sizes on request.

Technical specifications

Product type

Privacy screen filter

Suitable for

Monitor

Compatible with

Kensington

Suitable for

59,9 cm (23,6")

Features

Minimises blue light

Scratch-proof

Touchable

Double-sided (matt/glossy)

Minimises glare and fingerprints

Privacy screen filter

left/right

Orientation

landscape

Image format

16:9

Height

294 mm

Width

522 mm

Dim

(W x H) 522 mm x 294 mm

Weight

0.491 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2827272 Kensington Privacy Screen Filter Privacy screen filter Monitor 59,9 cm (23,6") Image format: 16:9 627205

User & Safety Instructions

User & Safety Instructions 2827272 Kensington Privacy Screen Filter Privacy screen filter Monitor 59,9 cm (23,6") Image format: 16:9 627205

Description

Data protection starts at the screen. A Privacy Filter prevents unauthorized Insight.

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?