• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kensington Privacy Screen Filter Privacy screen filter Monitor 55,9 cm (22") Image format: 16:9 626484

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kensington Privacy Filter - 2-way, removable for 22" screens 16:9

  • Dual filters limit the lateral view to ±30°Self-adhesive filter for repeated removal and replacementBlue light reduction: Reduces harmful blue light by up to 48%, reduces eye strain and promotes natural sleepTouchscreen with fingerprint protective coating compatible: Up to 3H hardness makes fingerprints on the filter surface invisibleAnti-glare coating: Reduces glare caused by external light sources

Technical specifications

Product type

Privacy screen filter

Suitable for

Monitor

Compatible with

Kensington

Suitable for

55,9 cm (22")

Features

Minimises blue light

Scratch-proof

Touchable

Double-sided (matt/glossy)

Minimises glare and fingerprints

Privacy screen filter

left/right

Orientation

landscape

Image format

16:9

Height

268 mm

Width

476 mm

Dim

(W x H) 476 mm x 268 mm

Factory colour

Black

Weight

0.475 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2827269 Kensington Privacy Screen Filter Privacy screen filter Monitor 55,9 cm (22") Image format: 16:9 626484

User & Safety Instructions

User & Safety Instructions 2827269 Kensington Privacy Screen Filter Privacy screen filter Monitor 55,9 cm (22") Image format: 16:9 626484

Description

Data protection starts at the screen. A Privacy Filter prevents unauthorized Insight.

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?

More interesting products

(*All information is plus legal VAT)