• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KEPO FT-21.5T-5.0AS-467 Piezoceramic element Voltage: 30 V 1 pc(s)

Product type
Piezoceramic element
Impedance
150 Ω
Fastening method
PCB
Voltage
30 V
Dim
(Ø x H) 23.5 mm x 0.41 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

162 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.39 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo-ceramic element

  • 30 V

Our service for you

Technical specifications

Product type

Piezoceramic element

Impedance

150 Ω

Fastening method

PCB

Voltage

30 V

Dim

(Ø x H) 23.5 mm x 0.41 mm

Connection

Soldering

Type

Round

Content

1 pc(s)

Height

0.41 mm

(Ø)

23.5 mm

Resonance

5 kHz

RoHS-compliant

Yes

Type

FT-21.5T-5.0AS-467

Documents & Downloads

Datasheet

Datasheet 710968 KEPO FT-21.5T-5.0AS-467 Piezoceramic element Voltage: 30 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 710968 KEPO FT-21.5T-5.0AS-467 Piezoceramic element Voltage: 30 V 1 pc(s)

Description

Surface Sound converter optionally with or without electronic control.

This text is machine translated.

Features

  • Without electronic control
  • This text is machine translated.

Hints

This product contains so-called "rare earth" elements and can therefore be subject to enormous material price fluctuations!

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)