• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 281-151-001 Hook for spring balances (to 2500 g)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook for spring balances (to 2500 g)

  • Hook for spring balances (to 2500 g)

Technical specifications

Product type

Hook

Dim

(W x H x D) 35 x 2 x 20 mm

Calibratable

No

Weighing plate

Stainless steel

Height

2 mm

Depth

20 mm

Width

35 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 753537 Kern 281-151-001 Hook for spring balances (to 2500 g)

User & Safety Instructions

User & Safety Instructions 753537 Kern 281-151-001 Hook for spring balances (to 2500 g)

What kind of Scales Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)