• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 285-893 Adaption set for spring balances KERN 283 (50 - 500 N)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Adaption set for spring balances KERN 283 (50 - 500 N)

  • Adaption set for spring balances KERN 283 (50 - 500 N)

Technical specifications

Product type

Modification kit

Dim

(W x H x D) 40 x 10 x 10 mm

Calibratable

No

Height

10 mm

Depth

10 mm

Width

40 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 753568 Kern 285-893 Adaption set for spring balances KERN 283 (50 - 500 N)

User & Safety Instructions

User & Safety Instructions 753568 Kern 285-893 Adaption set for spring balances KERN 283 (50 - 500 N)

More interesting products

(*All information is plus legal VAT)