• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 961-230 Safety check (STK protocol)

Application
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety check (STK protocol)

  • Compatible with (details) MPD 200K-1EM, MPE 250K100PNM, MPD 250K100NM, MPE 250K100HNM, MCC 250K100NM, MXS 300K100NM, MBC 15K2DNM, MBC 20K10NM, MWS 400K100DNM, MTS 300K100NM, MWS 300K100NM, MBB 15K2DNM, MPS 200K100NM, MPS 200K100PNM, MWA-A04_Alt, MBB 15K2DM, MBB 15K2HDM, MBC 15K2DM, MBC 20K10M, MCB 300K100M, MCC 250K100M, MPC 250K100M, MPD 250K100M, MPE 250K100HM, MPE 250K100PM, MPS 200K100M, MPS 200K100PM, MTA 400K-1HM, MTA 400K-1M, MTS 300K100M, MWA 300K-1M, MWS 300K100M, MWS 400K100DM, MXS 300K100M, MWA 300K-1PM, MCB 300K100NM, MTM 300K-1NM, MWA 300K-1PNM, MTA 400K-1HNM, MTA 400K-1NM, MWA 300K-1NM

Technical specifications

Product type

Calibration certificate

Compatible with (details)

MPD 200K-1EM

MPE 250K100PNM

MPD 250K100NM

MPE 250K100HNM

MCC 250K100NM

MXS 300K100NM

MBC 15K2DNM

MBC 20K10NM

MWS 400K100DNM

MTS 300K100NM

MWS 300K100NM

MBB 15K2DNM

MPS 200K100NM

MPS 200K100PNM

MWA-A04_Alt

MBB 15K2DM

MBB 15K2HDM

MBC 15K2DM

MBC 20K10M

MCB 300K100M

MCC 250K100M

MPC 250K100M

MPD 250K100M

MPE 250K100HM

MPE 250K100PM

MPS 200K100M

MPS 200K100PM

MTA 400K-1HM

MTA 400K-1M

MTS 300K100M

MWA 300K-1M

MWS 300K100M

MWS 400K100DM

MXS 300K100M

MWA 300K-1PM

MCB 300K100NM

MTM 300K-1NM

MWA 300K-1PNM

MTA 400K-1HNM

MTA 400K-1NM

MWA 300K-1NM

Show more
Calibratable

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1552594 Kern 961-230 Safety check (STK protocol)

What kind of Scales Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)