• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern ABT 120-4NM Analytical scales Weight range 120 g Readability 0.0001 g via PSU Multicolour

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kern ABT 120-4NM Analytical scales Weight range 120 g Readability 0.0001 g via PSU Multicolour

  • Internal Justierautomatik at temperature changes from 0.5 °C and time-controlled every 4 hours
  • Dosing Cup: high stability mode and other filter settings can be selected
  • Comfortable recipe picking/document with combined tare/Print function. In addition, the mix ingredients of the recipe are numbered automatically and with number/weight value expressed
  • Scales identification number: 4-digit, freely programmable, expressed in the Justierprotokoll
  • Automatic data output to the PC/printer after each standstill of the scales
  • Single cell tip technology:
  • Fully automatic production of the load cell from one piece
  • Stable temperature characteristics
  • Short settling time: Stable weighing values within approx. 5 sec under laboratory conditions
  • High mechanical robustness
  • High Corner load safety
  • This text is machine translated.

Technical specifications

Weight range

120 g

Product type

Analytical scales

Readability

0.0001 g

Weighing plate dimensions

80 mm

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Power supply (details)

220 V - 240 V AC, 50 Hz

Dim

(L x W x H) 356 x 217 x 338 mm

Weight

7 kg

Calibratable

Yes

Calibration service

963-101

Width

217 mm

Height

338 mm

Length

356 mm

Reproducibility

0.100 mg

Type

ABT 120-4NM

Features

Counting

Top plate (Ø)

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1551799 Kern ABT 120-4NM Analytical scales Weight range 120 g Readability 0.0001 g via PSU Multicolour

User & Safety Instructions

User & Safety Instructions 1551799 Kern ABT 120-4NM Analytical scales Weight range 120 g Readability 0.0001 g via PSU Multicolour

Description

Hints

The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.